TracoPower TEN 8WI Series 8W DC-DC Converters

High perfotmance DC-DC converters from the TracoPower TEN 8WI series with ultra wide 4:1 input range and a high degree of efficiency in a DIP-24 package. SMD design with ceramic capacitors guarantees high reliability.

  • Control deviations: For input variation max. ± 2 %, for load variation max. ±0.5 % (single output)/max. ±1 % (dual output)
  • Dimensions, length: 32mm
  • Dimensions, width: 20.3mm
  • Insulation voltage: 1500V DC
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C °C
  • Power: 8W
  • Ripple: typ. 50 mV<sub> pk-pk </sub>(20 MHz bandwidth)
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Input Voltage Range Input Voltage Number of Outputs Type Power Rating Mounting Style Temperature Range
TracoPower TEN 8-2410WI 8W DC-DC Converter 9 - 36V DC In 3.3V DC 2A Out
TracoPower TEN 8-2410WI 8W DC-DC Converter 9 - 36V DC In 3.3V DC 2A Out
Extended range
Order code: 57-5503
MPN: TEN 8-2410WI

Available to back orderBack-order availability date - 03/12/2026
1+ £24.30
Price per unit Ex VAT
3.3V DC 2000mA 9 to 36V 1 TEN 8 Series 8W DIP-24 -40 to +85°C
TracoPower TEN 8-2411WI 8W DC-DC Converter 9 - 36V DC In 5V DC 1500mA Out
TracoPower TEN 8-2411WI 8W DC-DC Converter 9 - 36V DC In 5V DC 1500mA Out
Extended range
Order code: 57-5504
MPN: TEN 8-2411WI

Available to back orderBack-order availability date - 03/12/2026
1+ £32.41
Price per unit Ex VAT
5V DC 1500mA 9 to 36V 1 DC/DC converter (print) 8W DIP-24 -40 to +85°C
TracoPower TEN 8-2423WI 8W DC-DC Converter 9 - 36V DC In ±15V DC ±265mA Out
TracoPower TEN 8-2423WI 8W DC-DC Converter 9 - 36V DC In ±15V DC ±265mA Out
Extended range
Order code: 57-5508
MPN: TEN 8-2423WI

Available to back orderBack-order availability date - 03/12/2026
1+ £33.69
Price per unit Ex VAT
-15V -265mA 9 to 36V 2 DC/DC converter (print) 8W DIP-24 -40 to +85°C
TracoPower TEN 8-4811WI 8W DC-DC Converter 18 - 75V DC In 5V DC 1500mA Out
TracoPower TEN 8-4811WI 8W DC-DC Converter 18 - 75V DC In 5V DC 1500mA Out
Extended range
Order code: 57-5509
MPN: TEN 8-4811WI

Available to back orderBack-order availability date - 03/12/2026
1+ £24.37
Price per unit Ex VAT
5V DC 1500mA 18 to 75V 1 DC/DC converter (print) 8W DIP-24 -40 to +85°C
TracoPower TEN 8-4812WI 8W DC-DC Converter 18 - 75V DC In 12V DC 665mA Out
TracoPower TEN 8-4812WI 8W DC-DC Converter 18 - 75V DC In 12V DC 665mA Out
Extended range
Order code: 57-5510
MPN: TEN 8-4812WI

Available to back orderBack-order availability date - 03/12/2026
1+ £27.36
Price per unit Ex VAT
12V DC 665mA 18 to 75V 18 -75V DC 1 DC/DC converter (print) 8W DIP-24 -40 to +85°C

Trustpilot