TracoPower TEL 8-1215 TEL 8 DC-DC Converter 12V to 24V 8W DIL-16 Housing

MPN
TEL 8-1215
Brand
TracoPower
Order Code
07-8145
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.36
5+ £16.05
10+ £15.64
25+ £15.03
50+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

The TracoPower TEL 8-1215 is a DC/DC converter with an input of 12 V DC and an output of 24 V DC, handling up to 335 mA and delivering 8 W. Its compact design and single output make it suitable for a range of electronic applications where space efficiency is essential. Typical uses include industrial control systems and communication devices.
Output Voltage 24V DC
Input Voltage Range 18V DC
Power Rating 8W
Output Current 335mA
Connection Solder pins
Dim (L x W x H) 24.1 x 12.3 x 14 mm
Efficiency (max.) 85%
Enclosure DIL 16
Height 14mm
Insulation Voltage 1500V DC
Length 24.1mm
Max. output current 335mA
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 8W
Type DC/DC converter (print)
Weight 6.1g
Width 12.3mm

Reviews

Be the first to submit a review

Trustpilot