TracoPower TEL 10-1223 DC/DC converter 333mA 10W 2 outputs

MPN
TEL 10-1223
Brand
TracoPower
EAN-13
2050006443156
Order Code
17-7647
Country of Origin
Taiwan
View Full Product Range (50)

Discontinued


TracoPower TEL 10-1223 is a robust DC-DC converter designed with high precision to deliver reliable power conversion in demanding applications. This device features dual output, supplying up to 333 mA with a total power capacity of 10 watts. It operates efficiently across a wide range of input voltages, providing stable direct current output suitable for sensitive electronic components. The TEL 10-1223 is typically used in telecommunications, industrial electronics, and distributed power architectures, where compact size and high performance are crucial. Engineered for print circuit board integration, it offers efficient power rectification while maintaining thermal stability and electrical isolation between the inputs and outputs.
Power Rating 10W
Connection Solder pins
Content 1
Dimensions (L x W x H) 23.80 x 13.70 x 8 mm
Efficiency (max.) 86%
Height 8mm
Insulation Voltage 1500V DC
Length 23.80mm
Max. output current 333mA
Maximum Input Volage 18V DC
Maximum Operating Temperature 88°C
Minimum Input Volage 9V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 333mA
Power 10W
Product Type DC/DC converter (print)
Type TEL 10
Weight 6.50g
Width 13.70mm

Trustpilot