TracoPower TDN 5-0923WISM DC/DC converter SMD 168mA 5W 2 outputs

MPN
TDN 5-0923WISM
Brand
Traco Power
EAN-13
2050006431627
Order Code
17-7641
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TracoPower TDN 5-0923WISM is a surface-mount device (SMD) DC-DC converter designed for efficient power management applications requiring a dependable conversion between DC power levels. With a maximum power output of 5 watts and an output current of 168 mA, this converter features dual outputs, making it suitable for systems that necessitate multiple voltage levels from a single input source. It is particularly compatible with compact electronic devices where space efficiency is critical and where the reliability of direct current conversion is paramount. Common applications include usage in industrial control systems, telecommunications equipment, and automated test setups. The TDN 5-0923WISM adheres to stringent quality standards, ensuring a robust performance in diverse engineering environments.
Power Rating 5W
Connection Solder pins
Content 1
Dimensions (L x W x H) 14.20 x 9.10 x 10.20 mm
Efficiency (max.) 83%
Height 10.20mm
Insulation Voltage 1600V DC
Length 14.20mm
Max. output current 168mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 75°C
Minimum Input Volage 4.5V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 168mA
Power 5W
Product Type DC/DC converter (SMD)
Type TDN 5WISM
Weight 2.70g
Width 9.10mm

Reviews

Be the first to submit a review

Trustpilot