TracoPower TDN 3-2419WISM DC/DC converter 3W 333mA SMD 1 output

MPN
TDN 3-2419WISM
Brand
Traco Power
EAN-13
2050006434826
Order Code
17-7639
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £19.22 £18.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TracoPower TDN 3-2419WISM is a high-performance DC-DC converter designed for efficient direct current conversion. This surface-mount device (SMD) offers a single output delivering a current of 333 mA with a power rating of 3 watts. As a reliable component in the realm of DC-DC converters, it is well-suited for use in applications requiring precise voltage regulation, such as telecommunications equipment, embedded systems, and industrial automation. The compact design of the TDN 3-2419WISM, combined with its robust performance, makes it an excellent choice for printed circuit boards where space and efficiency are critical. With its consistent performance and compact footprint, this converter addresses the needs of engineers looking for dependable power solutions in demanding environments.
Power Rating 3W
Connection Solder pins
Content 1
Dimensions (L x W x H) 14.20 x 9.10 x 10.20 mm
Efficiency (max.) 81%
Height 10.20mm
Insulation Voltage 1600V DC
Length 14.20mm
Max. output current 333mA
Maximum Input Volage 5V DC
Maximum Operating Temperature 70°C
Minimum Input Volage 5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 333mA
Output voltage (max.) 9.0V DC
Output voltage (min.) 9.0V DC
Power 3W
Product Type DC/DC converter (SMD)
Type TDN 3WISM
Weight 2.70g
Width 9.10mm

Reviews

Be the first to submit a review

Trustpilot