TracoPower TBLC 25-124 Power Supply 28V 1.05A 25W DIN-Rail-Ready

MPN
TBLC 25-124
Brand
TracoPower
Order Code
07-8123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £52.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TBLC 25-124 is a 25 W switch-mode power supply unit providing 28 V DC at 1.05 A. It is designed for PCB mounting and equipped with solder lugs, making it suitable for PCB equipping. Typically used in circuit board PSUs, it is ideal for applications requiring reliable power distribution within compact spaces.
Number of Outputs 1
Output Power Max 25W
Output Voltage 24V DC
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 59.5 x 36 x 89.5 mm
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 1.05A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 110g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot