TracoPower TBLC 15-124 SMPSU 28V DC 0.63A 15W DIN-Rail Mount

MPN
TBLC 15-124
Brand
TracoPower
Order Code
07-8120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £45.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/10/2026

The TracoPower TBLC 15-124 is a 15 W printed circuit board power supply unit offering 28 V DC output at 0.63 A. It is designed for PCB mounting with solder lugs, making it suitable for various electronic applications. This SMPSU is ideal for equipping circuit boards in industrial and commercial environments where a compact and reliable power source is required.
Number of Outputs 1
Output Power Max 15W
Output Voltage 24V DC
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 59.5 x 27 x 89.5 mm
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 0.63A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 80g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot