TracoPower TBLC 06-124 SMPSU 28V 0.25A 6W DIN-Rail NETZGERÄT

MPN
TBLC 06-124
Brand
TracoPower
Order Code
07-8118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/10/2026

The TracoPower TBLC 06-124 is a compact PCB mount SMPSU with a 28 V DC output at 0.25 A, capable of delivering 6 W. It features solder lugs, making it suitable for integration on printed circuit boards. Typical applications include powering small electronic devices and equipment in environments where a DIN-rail fitting is required.
Number of Outputs 1
Output Power Max 6W
Output Voltage 24V DC
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 59.5 x 18 x 89.5 mm
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 0.25A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 60g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot