TracoPower TBA 2-2411 Converter 2W 1 Output 400mA DC-DC Converters

MPN
TBA 2-2411
Brand
TracoPower
EAN-13
2050006441787
Order Code
17-7634
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TracoPower TBA 2-2411 is a robust direct current converter designed to provide efficient power conversion for demanding applications. This DC-DC converter delivers a power output of 2 watts with a single output current of 400 mA, making it suitable for applications requiring reliable voltage regulation in compact spaces. With its capability to perform efficient DC-DC conversion, this print converter is ideal for integration within circuit boards where space and energy efficiency are critical. Typical engineering applications include use in telecommunications, industrial control systems, and distributed power architectures where stable voltage conversion is essential for optimal system performance. The TBA 2-2411 exemplifies TracoPower commitment to high-quality power solutions, ensuring steady operation in a variety of electronic systems.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.60 x 7.60 x 10.20 mm
Efficiency (max.) 78%
Height 10.20mm
Insulation Voltage 1500V DC
Length 19.60mm
Max. output current 400mA
Maximum Input Volage 26.4V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 21.6V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 400mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 2W
Product Type DC/DC converter (print)
Type TBA 2
Weight 2.80g
Width 7.60mm

Reviews

Be the first to submit a review

Trustpilot