TracoPower TBA 2-1223 DC/DC converter 2W 65mA 2 outputs

MPN
TBA 2-1223
Brand
Traco Power
EAN-13
2050006441770
Order Code
17-7633
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TracoPower TBA 2-1223 is a DC-DC converter designed to provide dependable performance and efficiency in current rectification and conversion applications. With a power rating of 2 watts and the ability to deliver a current of up to 65 milliamperes, this converter features two outputs, allowing for flexible power distribution in complex circuitry. Engineered for precision, it is ideal for use in printed circuit boards where reliable power regulation is required, such as in industrial automation systems, telecommunications equipment, and portable electronics. The compact design of the TBA 2-1223 facilitates easy integration into existing electronic assemblies, making it a practical choice for engineers focused on scalability and performance.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.60 x 7.60 x 10.20 mm
Efficiency (max.) 84%
Height 10.20mm
Insulation Voltage 1500V DC
Length 19.60mm
Max. output current 65mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 10.8V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 65mA
Power 2W
Product Type DC/DC converter (print)
Type TBA 2
Weight 2.80g
Width 7.60mm

Reviews

Be the first to submit a review

Trustpilot