TracoPower TBA 2-1222 DC/DC converter 80mA 2W 2 outputs

MPN
TBA 2-1222
Brand
Traco Power
EAN-13
2050006441763
Order Code
17-7632
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TracoPower TBA 2-1222 is a DC-DC converter specifically designed for applications requiring reliable power conversion in compact spaces. This device delivers a power output of 2 watts and supports up to 80 mA current to facilitate efficient energy conversion across two outputs. It is engineered for seamless integration into printed circuit boards, offering a versatile solution for electrical and electronic systems that require dual-output voltage regulation. With its robust design, the TBA 2-1222 is suitable for various industrial and commercial applications, including telecommunications, instrumentation, and distributed power architectures, where stabilised voltage levels are essential. This current rectifier device ensures optimal performance in systems requiring precise voltage transformation and isolation.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.60 x 7.60 x 10.20 mm
Efficiency (max.) 83%
Height 10.20mm
Insulation Voltage 1500V DC
Length 19.60mm
Max. output current 80mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 10.8V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 80mA
Power 2W
Product Type DC/DC converter (print)
Type TBA 2
Weight 2.80g
Width 7.60mm

Reviews

Be the first to submit a review

Trustpilot