TracoPower TBA 1-2411E DC/DC converter 1 W 1 output 200 mA

MPN
TBA 1-2411E
Brand
TracoPower
EAN-13
2050006441398
Order Code
17-7621
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TracoPower TBA 1-2411E is a compact DC-DC converter designed to efficiently convert direct current for a range of electronic applications. This single-output print converter delivers 1 watt of power with a current rating of 200 milliamperes, making it ideal for use in circuit boards where space is a premium. Engineered with precision, the TBA 1-2411E provides reliable performance in converting voltage levels, suitable for powering sensors, embedded systems, and other low-power devices. Known for its robust design, this converter is a critical component in maintaining consistent power supply in demanding environmental conditions typical in industrial and instrumentation fields. As a versatile power conversion solution, it is an essential element for engineers seeking dependable DC-DC conversion in their projects.
Output Voltage 5V DC
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.50 x 6 x 9.50 mm
Efficiency (max.) 79%
Height 9.50mm
Insulation Voltage 1500V DC
Length 19.50mm
Max. output current 200mA
Maximum Input Volage 26.4V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 21.6V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1E
Weight 2.30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot