TracoPower TBA 1-1221E DC/DC converter 100 mA 1 W 2 outputs

MPN
TBA 1-1221E
Brand
TracoPower
EAN-13
2050006441367
Order Code
17-7618
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TracoPower TBA 1-1221E is a versatile DC-DC converter designed for efficient power conversion in electronic applications. This component provides a total power output of 1 watt and supports a maximum current of 100 mA across its dual output channels. It is engineered to offer reliable performance in compact and cost-sensitive designs, making it suitable for use in printed circuit boards where space is at a premium. With its ability to convert direct current from one voltage level to another, the TBA 1-1221E is ideal for powering isolated circuits, managing different voltage requirements in complex systems, and enhancing overall energy distribution efficiency in telecommunications, industrial automation, and consumer electronics products. The converter is supplied as a single unit, ensuring precise integration within electronic assemblies.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.50 x 6 x 9.50 mm
Efficiency (max.) 79%
Height 9.50mm
Insulation Voltage 1500V DC
Length 19.50mm
Max. output current 100mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 10.8V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 100mA
Power 1W
Product Type DC/DC converter (print)
Type TBA 1E
Weight 2.30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot