TracoPower TBA 1-0523E DC/DC converter 33 mA 1 W 2 outputs

MPN
TBA 1-0523E
Brand
Traco Power
EAN-13
2050006441329
Order Code
17-7614
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TracoPower TBA 1-0523E is a highly efficient DC-DC converter designed for printed circuit board applications, offering a compact and reliable power solution. With a power capacity of 1 W and dual outputs, this component effectively converts direct current while drawing a maximum input current of 33 mA. It is particularly suited for applications in industrial, telecommunications, or instrumentation sectors where stable voltage conversion is required. The TBA 1-0523E features a robust design that ensures consistent performance in a variety of operating conditions. Utilised in direct current conversion, this converter facilitates the integration of multiple voltage levels within complex electronic systems, making it a valuable component for engineers seeking dependable energy management solutions.
Power Rating 1W
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.50 x 6 x 9.50 mm
Efficiency (max.) 82%
Height 9.50mm
Insulation Voltage 1500V DC
Length 19.50mm
Max. output current 33mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 4.5V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 33mA
Power 1W
Product Type DC/DC converter (print)
Type TBA 1E
Weight 2.30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot