TracoPower TBA 1-0510 TBA DC/DC converter 260 mA 1 W 1 output

MPN
TBA 1-0510
Brand
Traco Power
EAN-13
2050006441145
Order Code
17-7607
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

TracoPower TBA 1-0510 is a reliable DC-DC converter designed for applications requiring efficient power management. This print-mounted converter supplies 1 watt of power with a maximum output current of 260 mA from a single output. It is particularly suited for use in electronic circuits where space is limited, yet precise voltage regulation is necessary. Typically employed in industrial, telecommunications, and instrumentation systems, it facilitates efficient energy conversion from one DC voltage level to another, ensuring operational stability in diverse engineering environments. The TracoPower TBA 1-0510 offers a dependable solution for engineers seeking robust and compact DC-DC conversion technology.
Output Voltage 3.3V DC
Power Rating 1W
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 75%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 260mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 260mA
Output voltage (max.) 3.3V DC
Output voltage (min.) 3.3V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot