TracoPower Non-isolated (POL) DC/DC Converter, TSRN-1 Series

A range of TracoPower Non-isolated (POL) DC/DC Converters from the TSRN-1 Series. These straight pin step-down switching regulators are a drop-in replacement for inefficient 78xx linear regulators.

A high efficiency up to 95% allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSRN-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors. They are suitable for positive and negative output circuits.

The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.

  • SIP-package fits existing TO-220 footprint
  • Suitable for positive and negative output circuit
  • Pin compatible with LMxx linear regulators
  • Built in filter capacitors
  • Operation temperature range -40°C to +85°C
  • No heat-sink required
  • Over-temperature protection
  • Short circuit protection
  • Wide input range up to 42VDC
  • Excellent line / load regulation
  • Negative and Positive output operation
  • Available for 200, 300, 400, 600 and 1000mA output current
  • Available for 1.5, 1.8, 2.5, 3.3, 5.0, 6.5, 9.0, 12 and 15VDC output voltage
  • Manufacturer's part: TracoPower TSRN-1 Series
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Input Voltage Range Type Power Rating Mounting Style Number of Outputs Temperature Range
TracoPower TSRN 1-2433 Switching Regulator 1A 12V 3.3V
TracoPower TSRN 1-2433 Switching Regulator 1A 12V 3.3V
Extended range
Order code: 63-9647
MPN: TSRN 1-2433

Available to back orderBack-order availability date - 23/11/2026
1+ £8.65
5+ £7.83
10+ £7.74
Price per unit Ex VAT
3.3V DC 600mA 4.6 to 32V 1W SIP-3 1 -40 to +85°C
TracoPower TSRN 1-2490 Switching Regulator 1A 12V 9V
TracoPower TSRN 1-2490 Switching Regulator 1A 12V 9V
Extended range
Order code: 63-9650
MPN: TSRN 1-2490

Available to back orderBack-order availability date - 23/11/2026
1+ £9.07
5+ £8.99
10+ £8.94
Price per unit Ex VAT
9V DC 300mA 10.5 to 27V DC/DC converter (print) 1W SIP-3 1 -40 to +85°C
TracoPower TSRN 1-24150 Switching Regulator 1A 24V 15V
TracoPower TSRN 1-24150 Switching Regulator 1A 24V 15V
Extended range
Order code: 63-9652
MPN: TSRN 1-24150

Available to back orderBack-order availability date - 16/11/2026
1+ £9.23
5+ £8.16
10+ £8.11
Price per unit Ex VAT
15V DC 200mA 16.5 to 21V 1W SIP-3 1 -40 to +85°C

Trustpilot