TracoPower DC/DC Converters, TEP 100 Series, 100W

TracoPower Brand: TracoPower

A wide range of TracoPower DC/DC Converters from the TEP-100 Series. The TEP-100 Series is a family of isolated high performance DC-DC converter modules with wide 2:1 input voltage ranges and come supplied in a rugged, sealed metal case.

These converters are suitable for a wide range of applications, but the product has been designed particularly also for industrial applications where often no PCB mounting is possible and has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or the attachment of a heatsink for optimal thermal management very simple.

These converters have a very high efficiency allowing them to operate at temperatures up to +60°C with natural convection cooling without power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection make these converters ideal for battery operated systems.

  • Rugged, compact metal case
  • Easy chassis mount
  • Screw terminal adaptor available for easy connection
  • Wide 2:1 input voltage range
  • Full load operation up to 60°C with convection cooling
  • Soft start
  • Under voltage lock-out circuit
  • Reverse input voltage protection
  • Input protection filter
  • 3-year product warranty
  • Available with input voltage options of 9 to 18VDC, 18 to 36VDC and 36 to 75 VDC
  • Supplied with a Power rating of 100W
  • Available with an Output Voltage of 3.3, 5.0, 12, 24, 28 and 48VDC
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Type Input Voltage Range Mounting Style Number of Outputs Temperature Range
TracoPower TEP 100-1211 DC-DC Converter 100W 12V 5V
TracoPower TEP 100-1211 DC-DC Converter 100W 12V 5V
Extended range
Order code: 63-8990
MPN: TEP 100-1211

Available to back orderBack-order availability date - 19/11/2026
1+ £127.49
Price per unit Ex VAT
5V DC 20000W 2mA DC/DC converter (component) 9 to 18V Chassis 1 -40 to +75°C
TracoPower TEP 100-1212 DC-DC Converter 100W 12V 12V
TracoPower TEP 100-1212 DC-DC Converter 100W 12V 12V
Extended range
Order code: 63-8991
MPN: TEP 100-1212

Available to back orderBack-order availability date - 19/11/2026
1+ £127.67
Price per unit Ex VAT
12V DC 100W 8400mA DC/DC converter (component) 9 to 18V Chassis 1 -40 to +75°C
TracoPower TEP 100-1215 DC-DC Converter 100W 12V 24V
TracoPower TEP 100-1215 DC-DC Converter 100W 12V 24V
Extended range
Order code: 63-8993
MPN: TEP 100-1215

Available to back orderBack-order availability date - 19/11/2026
1+ £127.20
Price per unit Ex VAT
24V DC 100W 4200mA DC/DC converter (component) 9 to 18V Chassis 1 -40 to +75°C
TracoPower TEP 100-1218 DC-DC Converter 100W 12V 48V
TracoPower TEP 100-1218 DC-DC Converter 100W 12V 48V
Extended range
Order code: 63-8995
MPN: TEP 100-1218

Available to back orderBack-order availability date - 19/11/2026
1+ £150.29
Price per unit Ex VAT
48V DC 100W 2100mA Electrical load 9 to 18V Chassis 1 -40 to +75°C

Trustpilot