TracoPower AC/DC Enclosed Power Supply, TIW Series

TracoPower Brand: TracoPower

A range of TracoPower Enclosed Small Size DC-Power Supplies from the TIW series, which have been designed particularly for applications in home and office installations. The compact modules cases fit in the standardised in-wall flush boxes or also can be mounted on walls.

The power supplies comply fully with the safety and EMC standards requested for commercial and residential Class ll installations. Typical applications are powering of electric devices used in home automation and in security systems like i.e. DC-motors, controllers, indicators, etc.

  • High efficiency switching power supplies
  • Easy installation into standard flush boxes
  • Fully encapsulated plastic housing
  • Dust and waterproof to IP 67
  • Protection Class ll
  • Safety approval to IEC/EN 60950-1
  • EN 50178, EN 60335-1, UL 1310 class 2
  • Ready to meet ErP directive
  • Universal input range 93 to 264V AC
  • Regulated output voltage
  • Operating temperature range –25°C to +50°C
  • Short circuit and overload protection
  • 3-year product warranty
  • Available in 12 and 24V DC output options
Description Image Product Buy Pricing (Ex VAT) Output Current Dimensions Output Voltage Protection Power Rating Number of Outputs Input Voltage Input Connection Output Connectors Temperature Range Type
TracoPower TIW 24-112 Enclosed Power Supply 12V 2A 24W
TracoPower TIW 24-112 Enclosed Power Supply 12V 2A 24W
Extended range
Order code: 63-8308
MPN: TIW 24-112

Available to back orderBack-order availability date - 03/10/2026
1+ £47.16
Price per unit Ex VAT
1.0A 24 x 48 x 51mm 12V Class ll 12W 1 93 to 264V Strand Strand -25 to +50°C SMPSU
TracoPower TIW 24-124 Enclosed Power Supply 24V 1A 24W
TracoPower TIW 24-124 Enclosed Power Supply 24V 1A 24W
Extended range
Order code: 63-8309
MPN: TIW 24-124

Available to back orderBack-order availability date - 03/10/2026
1+ £49.09
Price per unit Ex VAT
0.5A 32 x 56 x 63mm 24V 12W 1 93 to 264V Strand Strand -25 to +50°C SMPSU

Trustpilot