TP-LINK UH720 USB 3.0 7-Port Hub with 2 Smart Charging Ports 5Gbps Black

MPN
UH720
Brand
TP-Link
EAN-13
6935364010041
Order Code
21-8998
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The USB hub UH 720 is ideally suited to your computer to other USB-ports to expand. So you can connect up to 7 devices such as USB-disk, USB mouse or USB printers simultaneously connect your devices without constantly having to change. The USB 3.0 ports support data transfer rates of up to 5 Gbit/s and are thus 10x faster than USB 2.0. With two dedicated 5 V/USB 1/2: 2.4 charging ports, you can charge your mobile devices. Fast data transfers Thanks to its USB 3.0 ports, the UH 720 10-times faster than USB 2.0. Expand your USB ports The UH 720 offers you 7 additional USB ports, so that you can use the USB devices to your PC not constantly plugging and unplugging. Super fast, intelligent charging The two USB 1/2: 2.4 charging ports provide enough power for mobile devices such as smartphones or tablets. The intelligent charger electrical system recognizes the connected devices and automatically adjusts the required current is available, in order to load with the greatest possible speed. Safe and reliable The UH 720 has several protective mechanisms, in order to avoid damage to your connected devices.
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot