TP-Link TX201 TP-Link 2.5 Gigabit PCIe Network Adapter

MPN
TX201
Brand
TP-Link
EAN-13
4897098687840
Order Code
72-3259
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 08/10/2026

All in Seconds with Blazing Fast 2.5G Speeds

Incredible 2.5G Networking

2.5 Gigabit Ethernet reaches blazing-fast data rates up to 2.5 billion bits per second—2.5× faster than standard Gigabit Ethernet. For bandwidth-intensive tasks, whether local data transfer or Internet access, the TX21 is up to the task.

Household Storage, Share in Seconds

For local connections, a 2.5G PCIe adapter helps build a lightning fast transport channel between a central storage device and other working machines in your local network. Local data transmissions will be a breeze for you as you handle bandwidth-intensive tasks easily at your home or office.

2.5G Extremely Fast Internet Response

With 2.5 Gbps internet access, your gaming will be fully optimized with a large boost in speed, latency, and responsiveness. Large-sized game downloads, seamless live streaming, and massive data backups via the cloud are as easy as choosing your character.

Versatile, Multi-Speed Compatibility

2.5G Base-T is backwards compatible with multiple data rates, including 2.5 Gbps, 1 Gbps, 1 Mbps and 1 Mbps Base-T connectivity. The 2.5G Ethernet port automatically negotiates between higher and lower speed connections, allowing you to upgrade to 2.5G networking smoothly.

QoS Support

Quality of Service technology ensures enough bandwidth and avoids network congestion. Whether streaming or real-time gaming, enjoy a smooth web experience.

Wake On LAN

Remotely power on/off your computer with WOL, good for centralized management.

Low-Profile Bracket

In addition to the standard bracket, a low-profile bracket is also provided for mini tower computer cases.

Easy Setup

Simple software installation with the intuitive Utility on the provided CD.

Comprehensive System Support

Fully compatible with Windows 11/1/8.1/8/7, Windows Servers 22/219/216/212 R2/212/28 R2, Linux.

  • Blazing Speed - 2.5 Gigabit Ethernet unlock the highest performance of your Multi-Gig bandwidth and devices. Whether local data transfer or Internet access, the TX21 is up to the task
  • Versatile Compatibility - With extreme speed and ultra-low latency, 2.5GBase-T is backwards compatible with Fast Ethernet and Gigabit Ethernet, automatically negotiating between higher and lower speed connections
  • Low-Profile and Full-Height Brackets - In addition to the standard bracket, a low-profile bracket is provided for mini tower computer cases. Customized options give you the flexibility to find a bracket that perfectly fits your board design
  • Comprehensive System Support - Fully compatible with Windows 11/1/8.1/8/7, Windows Servers 222/219/216/212 R2/212/28 R2, Linux

Reviews

Be the first to submit a review

Trustpilot