TP-Link TL-WR902AC 5V/2A, USB 2.0, WPS Button, IEEE 802.11ac/n/a

MPN
TL-WR902AC
Brand
TP-Link
EAN-13
1210002618243
Order Code
71-6568
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Portable and compact
The incredibly compact TL-WR92AC is the world’s first AC75 travel router. Take it with you to create a personal Wi-Fi spot anywhere internet is available. It fits easily in your pocket, purse or bag and is perfect for use while traveling. Watch movies over private dual-band Wi-Fi at a hotel.

Dual-Band AC for Fast Wi-Fi Speeds
The travel router creates fast AC75 Wi-Fi over dual 2.4 GHz (3 Mbps) and 5 GHz (433 Mbps) bands. Dual bands allow for more devices to be connected to your personal network and provide reliable Wi-Fi access so you can enjoy what you love without interruptions.

Multiple Wi-Fi Modes for Any Situation
Whether you need a private Wi-Fi network while away or something to boost your Wi-Fi at home, the TL-WR92AC has a mode for you.

Multifunctional USB Port for File Sharing and Charging
A The travel router comes with a built-in USB 2. sharing port. Connect a USB storage drive to share access to files, download movies and back up recent photos. Connect your smartphone cable and the router doubles as a 5V/1A charging station for one device.
  • Transforms any internet connection into a private AC75 dual-band Wi-Fi network*
  • Incredibly compact router fits easily in your pocket, purse or bag, perfect for traveling
  • Works with 2.4 GHz and 5 GHz devices, including Chromecast and Amazon Fire TV Stick
  • USB port lets you share files or conveniently charge any device with up to 5V/1A of power
  • Flexible powering options let you connect to an external adapter or USB port

Reviews

Be the first to submit a review

Trustpilot