TP-Link TL-WPA7617 TP-Link AV1000 Gigabit Passthrough Powerline ac Wi-Fi Kit

MPN
TL-WPA7617
Brand
TP-Link
EAN-13
4897098687628
Order Code
72-2588
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/11/2026

Better Life with Ultra-fast Wi-Fi Extender Using Existing Electrical System
AV1 Gigabit Passthrough Powerline ac Wi-Fi Kit

Easily Extend Fast,
Reliable WiFi to Every Room
The powerline adapter TL-WPA7617 transforms your home’s existing electrical circuit into a ultra-fast-speed network, and brings wired and wireless networks to anywhere there is a power outlet.

AV1 Speeds and 3 Meters Range
Using advanced HomePlug AV2 technology, TL-WPA7617 ensures stable and high-speed WiFi, and also wired connection, providing data transmissions of up to 1 Mbps* over the electrical wiring for ranges up to 3 meters. Stream in HD, game online and download large files without interruption thanks to reliable powerline links.

Gigabit Ethernet for Reliable Connections
One Gigabit Ethernet port provides warp-speed wired connections for 4K HD streaming, lag-free gaming, and more. Two Ethernet cables are included in the box.

AC 12 WiFi for Ultra-fast Internet Connections
AC12 dual band WiFi (867 Mbps on 5GHz & 3 Mbps on 2.4GHz) allows streaming, gaming, emailing, browsing and posting on your wireless devices, throughout your home.

Plug and Play,
No Configuration Required
Ditch the complicated setup process for good. Get started with powerline in just two steps:
>Step1 : connect the existing powerline adapter to your router.
>Step2 : plug in TL-WPA7617 wherever you need wired and wireless internet service.

One-Touch Wi-Fi Configuration
Instantly copies the wireless network name (SSID) and password from your router by pressing the WiFi Clone button. Besides, any changes made to the WiFi settings of any powerline adapter will be automatically applied across the entire Powerline network.

Powerline Management on Your Smartphone
Manage your powerline Wi-Fi through tpPLC app from your smartphone (Android, iOS), or download new tpPLC Utility on PCs to manage the powerline network.

- View real-time powerline speed
- LED control (also controlled by LED On/Off button)
- Guest network
  • Homeplug AV2 standard compliant - Provides users with stable, high-speed data transfer rates of up to 1 Mbps on a line length of up to 3 meters
  • Dual band 82.11ac Wi-Fi - AC12 dual band Wi-Fi (867Mbps on 5GHz & 3Mbps on 2.4GHz) allows streaming, gaming, emailing, browsing and posting on your wireless devices, throughout your home
  • Wi-Fi Auto-Sync - Simply copy your router‘s Wi-Fi settings and apply any changes across the secure powerline network with Wi-Fi Clone and Wi-Fi Move
  • Gigabit Ethernet Port - Provide reliable high-speed wired connections for game consoles, smart TVs, and NAS
  • Plug, Pair and Play - Quickly set up a secured Powerline network

Reviews

Be the first to submit a review

Trustpilot