TP-Link TL-WPA7517 KIT TP-Link AV1000 Gigabit Powerline ac Wi-Fi Kit

MPN
TL-WPA7517 KIT
Brand
TP-Link
EAN-13
6935364072230
Order Code
72-1612
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 124 availableBack-order availability date - 05/11/2026

Extend AC75 Wi-Fi to Every Room Using Existing Electrical System
AV1 Gigabit Powerline ac Wi-Fi Kit

Extend Wired and Wireless Network Using Electrical System
TL-WPA7517 KIT transforms your home’s existing electrical circuit into a Gigabit network, and brings wired and wireless network to anywhere there is a power outlet.

- > No need for drilling or wire installation
- > Network passes through walls and floors
- > Expand coverage by adding more extenders
- > Powerline adapters must be deployed in sets of two or more and be connected to the same electrical circuit

AV1 Speeds and 3 Meters Range
Using advanced HomePlug AV2 technology, TL-WPA7517 KIT ensures stable and high-speed Wi-Fi and wired connection, providing data transmissions of up to 1 Mbps* over the electrical wiring for ranges up to 3 meters. Stream in HD, game online and download large files without interruption thanks to reliable powerline links.

AC75 Wi-Fi for an Advanced Online Experience
With the 82.11ac Wi-Fi technology, the TL-WPA7517 operates a dual band Wi-Fi network (simultaneous 3 Mbps on 2.4 GHz and 433 Mbps on 5 GHz) with more bandwidth and less interference, maximizing the performance of your powerline network.

One Tap for a Unified Network
One-Touch Wi-Fi Configuration
Instantly copies your network name and password from your router for easy setup.

Gigabit Ethernet for Fast Wired Connections
One Gigabit Ethernet port provides reliable high-speed wired connection for a bandwidth intensive device, such as game consoles, smart TVs, STB and more, or connects multiple devices by adding a switch. Two Ethernet cables are included in the box.

Powerline Management on Your Smartphone
Manage your powerline Wi-Fi through tpPLC app from your smartphone (Android, iOS), or download new tpPLC Utility on PCs to manage the powerline network.

- View real-time powerline speed
- LED control (also controlled by LED On/Off button)
- Guest network
  • Homeplug AV2 standard compliant - Provides users with stable, high-speed data transfer rates of up to 1 Mbps on a line length of up to 3 meters
  • Dual band 82.11ac Wi-Fi - AC75 dual band Wi-Fi (433Mbps on 5GHz & 3Mbps on 2.4GHz) allows streaming, gaming, emailing, browsing and posting on your wireless devices, throughout your home
  • Wi-Fi Auto-Sync - Simply copy your router‘s Wi-Fi settings and apply any changes across the secure powerline network with Wi-Fi Clone and Wi-Fi Move
  • Gigabit Ethernet Ports - Provide reliable high-speed wired connections for game consoles, smart TVs, and NAS
  • Plug, Pair and Play - Quickly set up a secured Powerline network

Reviews

Be the first to submit a review

Trustpilot