TP-Link TL-SX1008 TP-Link 8-Port 10G Desktop/Rackmount Switch

MPN
TL-SX1008
Brand
TP-Link
EAN-13
1210002617239
Order Code
71-7983
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Futuristic Networking with
Lightning-Fast 1G Connections
8-Port 1G Desktopackmount Switch

Unlock the Highest Performance of 1G/Multi-Gig Bandwidth
and Devices
As the flagship 1G product, TL-SX18 is an 8-port 1G desktopackmount switch, providing up to 16 Gbps of switching capacity. Auto-negotiation 5-speed (1Mbps/1G/2.5G/5G/1G) connections sense the link speeds and intelligently adjust for compatibility and optimal performance for all your devices, including 1G NAS, 1G server, workstation, gaming computer, 2.5G/5G/1G WiFi 6 AP, 8K video, desktop, and more.

Ready for Immediate Network Upgrading to 1G?
Reliable, lightning-fast connections and the lowest possible latency make it ideal for gaming and small office and home office use.

Lightning-Fast Connections for Business and Home Office
Work at office or home with lightning-fast connections to workstations, desktop computers, and WiFi 6 access points.

Built for Smooth LAN Parties
Never host a laggy LAN party again. Experience the unparalleled speed and lower latency, and prioritize gaming traffic with QoS. Let’s begin the unprecedented smooth game!

Low-Noise Operation and
Robust Design
Intelligent fan speed adjustment ensures minimal noise to be non-distracting when in use. Durable metal casing and a heat dissipating design guarantee a wide operating temperature (–5 ℃) that make it ideal for virtually any working environment.

Just Plug and Play for Internet Access
A plug-and-play design allows for easy deployment without the need for a technician. Auto MDI/MDIX eliminates the need for crossover cables.

Flexible Deployment Options
The versatile mounting system gives you the flexibility to place the TL-SX18 on a desktop or mount it in a rack.
  • Eight 1 Gbps Ports. 8× 1-Gigabit ports unlock the highest performance of your 1G/Multi-Gig bandwidth and devices, and provide up to 16 Gbps of switching capacity
  • Lightning-Fast Connections. Provides lightning-fast connections to 1G NAS, Server, 1G PCIe Adapter/ NIC, gaming computer, 2.5G/5G/1G WiFi 6 AP, 8K video, and more
  • Ideal for Various Scenarios. Built for lightning-fast connections in business and home offices, workstations, LAN parties, and home entertainment
  • Optimal 5-Speed Connections. Auto-negotiation for 5-speed (1Mbps/1G/2.5G/5G/1G) connections provide optimal performance
  • Low-Noise Operation. Intelligent fan speed adjustment ensures minimal noise to be non-distracting when use
  • Wide Operation Temperature. Durable metal casing and a heat dissipating design guarantee a wide operation temperature (–5 ℃)
  • Plug and Play. Allows for easy deployment without the need for a technician

Reviews

Be the first to submit a review

Trustpilot