TP-Link TL-SL1218MP 16 PoE, 10/100Mbps RJ45, 2 Combo Gigabit SFP

MPN
TL-SL1218MP
Brand
TP-Link
EAN-13
1210002617154
Order Code
72-9419
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Easy to Use PoE Switch with Innovative Design
Up To 25m Data and Power Transmission for Surveillance

High PoE Power Budget
TL-SL1218MP complies with the 82.3af/at PoE+ standard, supporting up to 3W power supply on each PoE port. The total high PoE power budget of up to 192W for the 16 PoE ports, making it ideal for small to medium business surveillance systems.

Up to 25m Transmission for Surveillance
TL-SL1218MP is a special designed PoE switch for IP surveillance applications. PoE switch makes surveillance installation simpler, safer and less expensive. With the extend mode, the PoE transmission distance reaches up to 25m* which makes it perfect for IP Camera deployment in large area coverage.

Video Quality Guaranteed
Priority mode guarantees the important data, such as video surveillance, delivered with the best priority passing the data fabric even when the traffic load is heavy. Hardware switch for easy configuration with no login required.
  • 16 PoE+ 1/1Mbps RJ45 ports, 2 Gigabit RJ45 ports and 2 combo Gigabit SFP slots
  • Up to 25m data and power transmission under extend mode specially designed for surveillance system
  • Priority mode for port1-8 to guarantees the quality of sensitive applications like video monitor
  • High PoE power budget with up to 3W for each PoE port and 194W for all PoE ports
  • Easy to use, with no configuration and installation needed

Reviews

Be the first to submit a review

Trustpilot