TP-Link TL-SG1428PE TP-Link 28-Port Gigabit Easy Smart Switch with 24-Port PoE+

MPN
TL-SG1428PE
Brand
TP-Link
EAN-13
1210002617130
Order Code
72-5345
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 08/11/2026

Professional High Power 28-Port Gigabit Easy Smart Switch with 24-Port PoE+

Easy to Use, Multi-Purpose PoE Switch with Powerful Performance

Multiple Application Scenarios
The TL-SG1428PE is fully compatible with PoE devices, such as IP cameras, access points, and IP phones. It also works with non-PoE wired devices to provide gigabit connections, such as PCs, printers, and IPTV.

Dedicated 24 PoE+ Ports (25 W Budget) for Numerous Applications
Compliance with the 82.3af/at PoE+ standard supports up to 3 W on each PoE port. The total 25 W PoE power budget for the 24× gigabit PoE+ ports makes it has a wide range of applications, such as surveillance, offices, dormitories, and small businesses. It is fully compatible with IP cameras, access points, IP phones, computers, printers, etc.

Easy to Use

Value-Added Features Bring Unexpected Experiences

QoS for a Lag-Free Experience
Ensures smooth traffic for latency-sensitive applications, such as voice and video.

IGMP Snooping for Multicast Optimization
Ensures a better network experience, especially for applications like IPTV, by optimizing multimedia traffic delivery.

VLAN for Security
Helps to create a network with higher security and better overall performance by dividing the network into smaller groups.

Making Management Easy
TL-SG1428PE offers network monitoring for users to observe traffic behavior. Through its web-based user interface and management utility, the TL-SG1428PE offers a variety of useful features, including network monitoring, traffic prioritization, and enhanced QoS.

Multiple Factors Guarantee Stable Operation

System Self-Healing with PoE Auto Recovery
The switch automatically detects and reboots the PD devices, such as cameras and APs, when they fall offline or go unresponsive, guaranteeing the stable operation of PoE-connected devices, without need for manual monitoring and restart.

Intelligent Power Management to Prevent Power Overload
Automatically cuts lower priority ports’ power to ensure high-priority ports’ power supply when the total PoE power consumption exceeds 25 W. This protects the device from power overload operation.

Great Compatibility with PD Detection
Automatically detects the required PoE power for your device and protects your non-PoE equipment from being damaged.

Wide Operating Temperature with Good Heat Dissipation
Durable metal casing and professional heat dissipation design ensure the wide operating temperature (–5℃) with reliability.
  • 24 1/1/1Mbps RJ45 PoE+ Ports Switch with 2 SFP Slots
  • PoE power budget is up to 25 W, making it ideal for small to medium business surveillance systems
  • Priority Mode helps to guarantee the quality of sensitive application like video monitoring
  • PoE Auto Recovery enables system self-healing to guarantee the stable operation of PoE-connected devices
  • QoS is for smooth internet-surfing experience and IGMP Snooping is capable of optimizing traffic for IPTV
  • Intelligent power management can protect the switch from overload

Reviews

Be the first to submit a review

Trustpilot