TP-Link TL-SG1210P TP-Link TL-SG1210P network switch Unmanaged Gigabit Ethernet

MPN
TL-SG1210P
Brand
TP-Link
EAN-13
1210002617079
Order Code
72-1388
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

PoE Switches for Your Ultra Convenience

1-Port Gigabit Desktop Switch with 8-Port PoE+
TL-SG121P

Surveillance
Work with IP Cameras

Conference Call
Work with IP Phones

Wi-Fi Coverage
Work with Omada EAPs

Easy to Use

Power over Ethernet

Port 1-8 of the switch support Power over Ethernet (PoE) function. These PoE ports can automatically detect and supply power with those IEEE 82.3af/at compliant Powered Devices (PDs).

Intelligent Power Management

When total power consumption excels 63W, the intelligent power management will cut the lower priority port power off to ensure the high priority port’s power supply and protect the device from power overload operation.

Advanced Functions for Higher Performance

Qos
For Fluent Online Experience

Administrators can designate the priority of traffic based on QoS, for example, to ensure that voice and video applications remain clear and lag-free.

IGMP
Snooping
Traffic Optimization for IPTV

IGMP Snooping optimizes multimedia traffic delivery, to ensure a better network experience especially for applications like IPTV.

Sturdy Metal Casing

Sturdy, compact metal casing, with desktop/wall-mounting design, to meet your needs in any environment. Besides, fanless design ensures quiet operation.
  • 9 1/1/1Mbps RJ45 ports, 1 Gigabit SFP port
  • With 8 PoE+ ports, transfers data and power on one single cable
  • Working with IEEE 82.3af/at compliant PDs, expands home and office network
  • 82.1p/DSCP QoS enable smooth latency-sensitive traffic
  • High PoE power budget with up to 3W for each PoE port and 63W for all PoE ports
  • Easy to use, with no configuration and installation needed

Reviews

Be the first to submit a review

Trustpilot