TP-Link TL-SG108E TP-Link TL-SG108E network switch Managed L2 Gigabit Ethernet

MPN
TL-SG108E
Brand
TP-Link
EAN-13
1210002616935
Order Code
71-1401
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The TL-SG18E 8-Port Gigabit Easy Smart switch is an ideal upgrade from an Managed switch, designed for Small and Medium Business networks that require simple network management. Network administrators can effectively monitor traffic via Port Mirroring, Loop Prevention and Cable Diagnostics features. To optimize traffic on your business network, TL-SG18E offers both port and tag based QoS to keep latency-sensitive traffic moving smoothly and jitter-free. Additionally, port-based, tag-based and MTU VLAN can improve security and meet more network segmentation requirements. Moreover, with its innovative energy-efficient technology, the TL-SG18E can save up to 8% of power consumption, making it an eco-friendly solution for your business network.

Simple & Effective Management
TP-LINK’s Gigabit Easy Smart switch, TL-SG18E offers network monitoring for users to observe traffic behavior. With Port Mirroring, Loop Prevention and Cable Diagnostics features, TL-SG18E can identify and even locate connection problems on your business network. Moreover, administrators can designate the priority of the traffic based on Port Priority and 82.1P Priority, to ensure that voice and video are always clear, smooth and lag-free. Additionally, to improve security and network performance, TL-SG18E supports MTU VLAN, port-based VLAN and 82.1Q-based VLAN functions. TL-SG18E is an upgrade from the plug-and-play Managed Switch, delivering great value while empowering your network and similarly delivering great value to the end user.

Go Green with Your Ethernet
You now have the choice to go green when upgrading to a gigabit network! This new generation of TL-SG18E 8-Port Gigabit Easy Smart Switch features the latest energy-efficient technologies that can greatly expand your network’s capacity with much less power. It automatically adjusts power consumption according to the link status and cable length to limit the carbon footprint of your network.

Power down Idle Ports
When a computer or network equipment is off, the corresponding port of a traditional switch will continue to consume considerable amounts of power. The TL-SG18E can automatically detect the link status of each port and reduce the power consumption of ports that are idle.

Power Budget According to Cable Length
Ideally, shorter cables would use less power with less power degradation over their length; this is not the case with most devices as they will use the same amount of power across the cable regardless of whether it is 1 or 5 meters in length. The TL-SG18E analyzes the length of the Ethernet cable connected and adjusts the power usage accordingly, rather than keeping the power consumption in a conventional solution.

Ease of Use
TL-SG18E is easy to use and manage. Auto MDI/MDI-X crossover on all ports eliminate the need for crossover cables or uplink ports. Auto-negotiation on each port senses the link speed of a network device (either 1, 1, or 1 Mbps) and intelligently adjusts for compatibility and optimal performance. Its compact size makes it ideal for desktops with limited space while also being Rack-mountable, convenient and safe. Dynamic LED lights provide real-time work status display and basic fault diagnosis.

Reviews

Be the first to submit a review

Trustpilot