TP-Link TL-SG108 TP-Link TL-SG108 network switch Unmanaged L2 Gigabit Ethernet

MPN
TL-SG108
Brand
TP-Link
EAN-13
1210002616904
Order Code
71-5994
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 23/10/2026

- 8 1/1/1Mbps Auto-Negotiation RJ45 ports supporting Auto-MDI/MDIX
- Green Ethernet technology saves the power up to 82%
- IEEE 82.3x flow control provides reliable data transfer
- Steel housing, desktop or wall-mounting design
- Support 82.1p/DSCP QoS1 and IGMP Snooping function1
- Plug and play, no configuration needed

What This Product Does

The TP-LINK 8 1/1/1Mbps Desktop Switch TL-SG18 provides you an easy way to make the transition to gigabit Ethernet. Increase the speed of your network server and backbone connections, or make gigabit to the desktop a reality. Moreover, TL-SG18 adopts lower power consumption design. With the innovative energy-efficient technology, the TL-SG18 can save up to 82% of the power consumption, making it an eco-friendly solution for your home or office network.
Gigabit Switch
Featured with 8 1/1/1Mbps ports, TL-SG18 greatly expands your network capacity, enabling instant large files transferring. Soᒬpower users in the home, office, workgroup, or creative production environment can now move large, bandwidth-intensive files faster. Transfer graphics, CGI, CAD, or multimedia files across the network instantly.

Go Green With Your Ethernet

You now have the choice to go green when upgrading to a gigabit network! This new generation TL-SG18 features the latest innovative energy-efficient technologies that can greatly expand your network capacity with much less power. It automatically adjusts power consumption according to the link status and cable length to limit the carbon footprint of your network.
Power down Idle Ports
When a computer or network equipment is off, the corresponding port of a traditional switch will continue to consume considerable amounts of power. The TL-SG18 can automatically detect the link status of each port and reduce the power consumption of ports that are idle, resulting in up to an 82% reduction in power use.
Power Budget According to Cable Length
Ideally, shorter cable would use less power because of less power degradation over their length; this is not the case with most devices as they will use the same amount of power across the cable regardless of the length.

Traffic Optimization
82.1p and DSCP QoS1 enable smooth latency-sensitive traffic such as voice and video, and IGMP Snooping1 optimizes the Multicast data stream.

Easy to Use

The auto features of this gigabit switch make installation plug and play and hassle-free. No configuring is required. Auto MDI/MDIX eliminate the need for crossover cables. Auto-negotiation on each port senses the link speed of a network device (either 1, 1, or 1 Mbps) and intelligently adjusts for compatibility and optimal performance.
  • 8 1/1/1Mbps Auto-Negotiation RJ45 ports supporting Auto-MDI/MDIX
  • Green Ethernet technology saves power consumption
  • IEEE 82.3x flow control provides reliable data transfer
  • Steel housing, desktop or wall-mounting design
  • Support 82.1p/DSCP QoS and IGMP Snooping function
  • Plug and play, no configuration needed

Reviews

Be the first to submit a review

Trustpilot