TP-Link TL-SG105-M2 TP-Link 5-Port 2.5G Desktop Switch

MPN
TL-SG105-M2
Brand
TP-Link
EAN-13
6935364052898
Order Code
71-7987
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Upgrade to a Super-Fast, Futuristic Network
5/8-Port 2.5G Desktop Switch
TL-SG15-M2/ TL-SG18-M2

Unlock the Highest Performance of
2.5G Multi-Gig Bandwidth and Devices

As the flagship 2.5G products, the 5/8-Port desktop switches with 5/8× 2.5-Gigabit ports unlock the highest performance of your Multi-Gig bandwidth and devices, and provide up to 25/4 Gbps of switching capacity. Auto-negotiation 3-speed (1Mb/1G/2.5G) connections sense the link speeds and intelligently adjust for compatibility and optimal performance for all your devices, including 2.5G NAS, 2.5G PCIe adapter, gaming console, VR gaming, 2.5G WiFi 6 AP, 4K video, desktop, and more.

Powerful Performance for Smooth LAN Parties
Never host a laggy LAN party again. Experience the unparalleled speed and lower latency, and prioritize gaming traffic with QoS. Let’s begin the unprecedented smooth game!

Ideal for Small and Home Office
Work at office or home with lightning-fast connections to workstations, desktop computers, and WiFi 6 access points.

2.5G Super-Fast Speeds
without Changing Cables

Flawlessly integrated into existing gigabit Ethernet network infrastructures, 2.5× faster speeds* with regular Cat5e Ethernet cables, without the need to upgrade to Cat6 wiring, reducing wiring costs and hassle.

Silent Operation with
Industry-Leading Fanless Design

The revolutionary fanless design ensures unprecedented silent operation, ideal for any home or business. Durable metal casing, desktop/wall-mounting design and professional heat dissipation design are well-suited for different environments.

Just Plug and Play for Internet Access
A plug-and-play design allows for easy deployment without the need for a technician. Auto MDI/MDIX eliminates the need for crossover cables.
  • Five 2.5 Gbps Ports. 5× 2.5-Gigabit ports unlock the highest performance of your Multi-Gig bandwidth and devices, and provide up to 25 Gbps of switching capacity
  • Super-Fast Connections. Provides super-fast connections to 2.5G NAS, 2.5G Server, gaming computer, 2.5G WiFi 6 AP, 4K video, and more
  • Ideal for Various Scenarios. Built for LAN parties, home entertainment, small and home offices, and instant transfer for workstations
  • Hassle-Free Cabling. Instantly upgrade to 2.5 Gbps without the need to upgrade to Cat6 wiring, reducing wiring costs and hassle.**
  • Silent Operation. Industry-leading fanless design ensures silent operation, ideal for any home or business
  • Plug and Play. Allows for easy deployment without the need for a technician
  • Metal Casing. Durable metal casing and desktop/wall-mounting design are well-suited for different environments

Reviews

Be the first to submit a review

Trustpilot