TP-Link TL-SG1016 TP-Link TL-SG1016 network switch Unmanaged Gigabit Ethernet

MPN
TL-SG1016
Brand
TP-Link
EAN-13
1210002616720
Order Code
71-5142
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

What This Product Does
The TL-SG116 Gigabit Ethernet Switch provides you with a high-performance, low-cost, easy-to-use, seamless and standard upgrade to improve old network to 1Mbps network. All 16 ports support auto MDI/MDIX, no need to worry about the cable type, simply plug and play. Moreover, with the innovative energy-efficient technology, the TL-SG116 can save power consumption, making it an eco-friendly solution for your business network.

TP-Link Green Technology
This new generation TL-SG116 Gigabit Switch features the latest innovative energy-efficient technologies that can greatly expand your network capacity with much less power. It automatically adjusts power consumption according to the link status to limit the carbon footprint of your network. It also complies with the EU’S RoHS, prohibiting the use of certain hazardous materials. Besides, most packaging material can be recycled.

High Performance
All 16 ports are Gigabit RJ-45 ports which can provide large file transferring and also be compatible with 1Mbps and 1Mbps Ethernet devices. Featuring non-blocking switching architecture, TL-SG116 forwards and filters packets at full wire-speed for maximum throughput. With 1KB Jumbo frame, the performance of large files transfers is improved significantly. And IEEE 82.3x flow control for Full Duplex mode and backpressure for Half Duplex mode alleviate the tra­ffic congestion and make The TL-SG116 work reliably. It’s a perfect choice to update your network to Gigabit while protecting your previous investment properly.

Easy to Use
The auto features of this gigabit switch make installation plug and play and hassle-free. No configuring is required. Auto MDI/MDIX eliminates the need for crossover cables. Auto-negotiation on each port senses the link speed of a network device (1, 1, or 1 Mbps) and intelligently adjusts for compatibility and optimal performance.
  • 16 1/1/1Mbps RJ45 ports
  • Innovative energy-efficient technology saves power consumption
  • Supports MAC address self-learning and auto MDI/MDIX
  • Standard 19-inch rack-mountable steel case

Reviews

Be the first to submit a review

Trustpilot