TP-Link TL-SG1005D TP-Link TL-SG1005D network switch Unmanaged Gigabit Ethernet

MPN
TL-SG1005D
Brand
TP-Link
EAN-13
1210002616560
Order Code
71-5408
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

What This Product Does
The TP-Link 5-Port Gigabit desktop switch TL-SG15D provides you an easy way to make the transition to Gigabit Ethernet. Increase the speed of your network server and backbone connections, or make Gigabit to the desktop a reality. Moreover, TL-SG15D adopts lower power consumption design. With the innovative energy-efficient technology, the TL-SG15D can save power consumption, making it an eco-friendly solution for your home or office network.

Gigabit Switch
Featured with 5 1/1/1Mbps ports, TL-SG15D greatly expands your network capacity, enabling instant large files transferring. So, power users in the home, office, workgroup, or creative production environment can now move large, bandwidth-intensive files faster. Transfer graphics, CGI, CAD, or multimedia files across the network instantly.

Go Green With Your Ethernet
You now have the choice to go green when upgrading to a gigabit network! This new generation TL-SG15D 5-Port Gigabit Desktop Switch features the latest innovative energy-efficient technologies that can greatly expand your network capacity with much less power. It automatically adjusts power consumption according to the link status and cable length to limit the carbon footprint of your network.

Power down Idle Ports

When a computer or network equipment is off, the corresponding port of a traditional switch will continue to consume considerable amounts of power. The TL-SG15D can automatically detect the link status of each port and reduce the power consumption of ports that are idle.

Power Budget According to Cable Length

Ideally, shorter cable would use less power because of less power degradation over their length; this is not the case with most devices as they will use the same amount of power across the cable regardless of the length.

Easy to Use
The auto features of this gigabit switch make installation plug and play and hassle-free. No configuring is required. Auto MDI/MDIX eliminate the need for crossover cables. Auto-negotiation on each port senses the link speed of a network device (either 1, 1, or 1 Mbps) and intelligently adjusts for compatibility and optimal performance.
  • 5 Gigabit Auto-Negotiation RJ45 ports, Supports Auto MDI / MDIX
  • Green Ethernet technology saves the power up to 85%
  • IEEE 82.3x flow control provides reliable data transfer
  • Plastic case, desktop or wall-mounting design
  • Plug and play, no configuration required

Reviews

Be the first to submit a review

Trustpilot