TP-Link TL-SF1016D 16-Port 10/100Mbps Desktop/Rackmount Switch

MPN
TL-SF1016D
Brand
TP-Link
EAN-13
1210002616447
Order Code
71-6281
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

What This Product Does
The 16-Port 1/1Mbps Desktopackmount Switch TL-SF116DS provides you with a high-performance, low-cost, easy-to-use, seamless and standard upgrade to improve old network to 1Mbps network. All 16 ports support auto MDI/MDIX, no need to worry about the cable type, simply plug and play. Moreover, with the innovative energy-efficient technology, the TL-SF116DS can save up to 7%* of the power consumption and 8% of the packaging material can be recycled, making it an eco-friendly solution for your business network.

TP-LINK Green Technology
This new generation The 16-Port 1/1Mbps Desktopackmount Switch TL-SF116DS features the latest innovative energy-efficient technologies that can greatly expand your network capacity with much less power. It automatically adjusts power consumption according to the link status and cable length to limit the carbon footprint of your network. It also complies with the EU'S RoHS, prohibiting the use of certain hazardous materials. Besides, 8% of the packaging material can be recycled.

High Performance
The rack-mount size steel case design, combined with a safety-certified internal power supply, make the switch the most robust product, which is very cost-effective for a less than 16-user environment. Featuring non-blocking switching architecture, TL-SF116DS forwards and filters packets at full wire-speed for maximum throughput. And IEEE 82.3x flow control for Full Duplex mode and backpressure for Half Duplex mode alleviate the traffic congestion and make TL-SF116DS work reliably.

Easy to Use
The auto features of this fast ethernet switch make installation plug and play and hassle-free. No configuring is required. Auto MDI/MDIX eliminates the need for crossover cables. Auto-negotiation on each port senses the link speed of a network device (1, 1Mbps) and intelligently adjusts for compatibility and optimal performance.
  • 16 1/1Mbps Auto-Negotiation RJ45 ports, Supports Auto MDI / MDIX
  • Green Ethernet technology saves the power up to 8%
  • IEEE 82.3x flow control provides reliable data transfer
  • Plastic case, desktop or wall-mounting design
  • Plug and play, no configuration required

Reviews

Be the first to submit a review

Trustpilot