TP-Link TL-SF1005LP TP-Link 5-Port 10/100Mbps Desktop Switch with 4-Port PoE

MPN
TL-SF1005LP
Brand
TP-Link
EAN-13
1210002616287
Order Code
71-9095
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Professional Fast Ethernet Switch with 4 PoE Ports
Plug and Play, with PoE Transmission for Surveillance up to 25 m

TL-SF15LP

Dedicated 4-Port PoE Switch (41 W Budget) for Numerous Applications
Compliance with the 82.3af PoE standard supports up to 15.4 W on each PoE port. The total 41 W PoE power budget* for the 4× PoE ports opens up a wide range of applications, such as surveillance for offices, dormitories, and small businesses. It is fully compatible with IP cameras, access points, IP phones, computers, printers, and more.

Ideal for IP Surveillance
—Up to 25 m Transmissions
With extend mode, the PoE transmission distance reaches up to 25 m**—perfect for IP Camera deployment in large areas.

The speed of the ports in extend mode will downgrade to 1 Mbps. The actual transmission distance may vary due to power consumption of PoE-powered devices or the cable quality and type.

Priority Video
Quality Guaranteed
Quality of sensitive applications like video monitoring in critical business areas is guaranteed by offering higher priority options for ports 1–2 when one-touch Priority Mode is on.

Intelligent Power Management
When total power consumption exceeds 41 W, the intelligent power management will cut the lower priority port power. This ensures the high priority port’s power supply and protects the device from power overload. It also automatically detects and provides the required power for your PoE devices while protecting your PoE and non-PoE equipment from being damaged.

Durable Metal Casing
The interior components of TL-SF15LP are protected by high-quality metal casing to ensure a long product life. Having passed an array of stringent reliability tests, TL-SF15LP delivers switching performance you can depend on.
  • 5× 1/1 Mbps RJ45 ports
  • 4× PoE ports transfer data and power on individual cables
  • Works with IEEE 82.3af compliant PDs
  • Up to 25 m data and power transmitting range under Extend Mode**
  • Priority Mode ensures high priority of ports 1–2 to guarantee the quality of sensitive application
  • Supports PoE Power up to 41 W for all PoE ports*
  • Plug and play with no configuration required

Reviews

Be the first to submit a review

Trustpilot