TP-LINK TL-SF1005D Network switch 5 ports 100 MBit/s

MPN
TL-SF1005D
Brand
TP-Link
EAN-13
6935364020064
Order Code
21-8988
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The TL-SF1005D Fast Ethernet Switch is designed for SOHO (Small Office / Home Office) or workgroup users. All 5 ports support Auto-MDI/MDIX; don't worry about the cable type, just plug it in and off you go. In addition, the TL-SF1005D with its innovative, energy-efficient technology can save up to 60% of the power consumption and 80% of the packaging material can be recycled, making it an environmentally friendly solution for your business network. High performance The TL-SF1005D Fast Ethernet Switch offers 5 10/100Mbps-RJ45 ports with auto tuning. All ports support auto MDI/MDIX functionality, eliminating the need for a crossover cable or uplink ports. With a non-blocking switching architecture, the TL-SF1005D forwards the packets and filters them at full cable speed to achieve maximum data throughput. Thanks to 10k jumbo frames, performance is significantly improved when transferring large files. And the IEEE802.3x flow control for the full duplex mode and backpressure for the half duplex mode alleviate the data congestion and let the TL-SF1005D work reliably.
Type Network switch
Number of Ports 5
Colour White

Reviews

Be the first to submit a review

Trustpilot