TP-Link TL-POE200 TP-Link Power over Ethernet Adapter Kit

MPN
TL-POE200
Brand
TP-Link
EAN-13
6935364030551
Order Code
71-5017
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The TL-POE2 is designed to deliver power and data over a single Ethernet cable to an Ethernet enabled device up to 1m away. The PoE kit uses two devices, one, the ´injector´ injects power and data into a single Ethernet cable while the other, the ´splitter´ placed at the receiving end splits the power and data back into two cables to be used by the connected Ethernet device. This convenience allows users to place Ethernet enabled devices such as access points, IP cameras, or VoIP phones anywhere that they are best suited, regardless of whether a power socket is available, to achieve the best performance for the connected devices.\r
\r
TP-LINKs TL-POE2 uses widely adopted PoE technology in the industry and provides more cost-effective PoE solution. It is highly recommended not to pair the PoE products with other PoE adapters unless under professional guidance.\r
\r
- Delivers power and data through a single Ethernet cable for simple network extension\r
- Transmits power & data over an Ethernet cable up to 1m(328 feet) away\r
- Plug and play design provides a hassle free setup\r
- 12/9/5VDC triple output adapts to different Ethernet-enable devices
  • Carries power & data over a single Ethernet cable up to 1 meters away
  • Selectable power output
  • Plug-and-Play, requires no configuration

Reviews

Be the first to submit a review

Trustpilot