TP-Link TC71 CCTV Camera 3MP Indoor IP Camera, Night Vision 9m, Swivel Tilt

MPN
TC71
Brand
TP-Link
EAN-13
4895252502497
Order Code
10-8426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £53.35 £45.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The TP-LINK TC71 is a wireless IP CCTV camera that offers a resolution of 2304 x 1296 pixels. It is equipped with features like Wi-Fi connectivity and microSD card support for easy video storage. This video camera is ideal for home security and monitoring through its reliable network IP camera capabilities.
Type microSD card
AC input frequency 50 / 60 Hz
AC input voltage 100 - 240 V
Anchors included Yes
App compatibility Yes
Audio detection Yes
Audio system 2-way
Auto-tracking Yes
Built-in HDD No
Built-in microphone Yes
Built-in speaker(s) Yes
Cable Length 3m
Cables included AC
Camera pan control Yes
Camera tilt control Yes
Camera type Rotatable/tilting camera
Card reader integrated Yes
Colour White
Compatible memory cards MicroSD (TransFlash)
Compliance certificates CE, EAC
Connectivity technology Wireless
DC output current 0.6 A
DC output voltage 9
DC-in jack Yes
Depth 86.8mm
Dimensions (W x H x D) 85.4 x 117.7 x 86.8 mm
Fixed focal length 4mm
F-numbers F/2.4
Focal Length 3,83mm
Form Factor Dome
Frame Rate 15 fps
Height 117.7mm
Infra-red wavelength 850 nm
IR range (max.) 30m
Manual Yes
Maximum memory card size 512 GB
Maximum resolution 2304 x 1296 pixels
Misc Attribute microSD card
Mounting template Yes
Mounting Type Desk
Networking standards IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Night vision Yes
Night vision distance 9m
Number of cameras 1
Number of lenses 1
Number of sensors 1
Operating Frequency 2400 MHz
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 40°C
Optical sensor size 25.4 / 2.8 mm (1 / 2.8)
Pan range 0 - 360°
Placement supported Indoor
Power consumption (max) 3.27 W
Power consumption (typical) 1.78 W
Power source type DC
Privacy protection Yes
Product colour White
Reset button Yes
Screen size diagonal (inches) 1.0in
Screws included Yes
Security algorithms 128-bit AES, HTTPS, SSL/TLS, WPA, WPA2-PSK
Sensor Size 9.07 mm (1/2.8")
Signal standard IP
Supported network protocols TCP/IP, DHCP, ARP, ICMP ,DNS, NTP, HTTP, HTTPS, UDP, ONVIF, RTSP
Sustainability compliance Yes
Total megapixels 3 MP
Transfer Type Wireless
Used at Indoors
Video compression formats H.264
Video motion detection Yes
Video recording Yes
Video streaming Yes
Viewing Angle 360°
Virtual assistant Amazon Alexa & Google Assistant
Weight 0.462
Width 85.4mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)

Reviews

Be the first to submit a review

Trustpilot