TP-LINK Surveillance Systems 625760

TP-Link Brand: TP-Link
The TP-Link cameras group includes versatile security cameras designed for both indoor and outdoor surveillance, featuring capabilities such as night vision and adjustable viewing angles.
Description Image Product Buy Pricing (Ex VAT) AC input frequency Anchors included Bluetooth App compatibility Audio detection Auto-tracking Channel bandwidth Cloud-managed Built-in speaker(s) Commodity code Cable Length Cables included Camera pan control Camera tilt control Card reader integrated DC output current Ethernet LAN DC output voltage Compatible memory cards Depth
TP-Link TC500 Outdoor IP Camera 1080P Night Vision 30m Swivel Tilt
TP-Link TC500 Outdoor IP Camera 1080P Night Vision 30m Swivel Tilt
Standard range
Order code: 10-8425
MPN: TC500

Despatched within 4 working days - 8 in stock
1+ £82.00
Price per unit Ex VAT
50 - 60 Hz No 2400 MHz Yes 8525890000 1 A No 12 123mm
TP-Link TC71 CCTV Camera 3MP Indoor IP Camera, Night Vision 9m, Swivel Tilt
TP-Link TC71 CCTV Camera 3MP Indoor IP Camera, Night Vision 9m, Swivel Tilt
Extended range
Order code: 10-8426
MPN: TC71

Available to back orderBack order, lead time 3 weeks
1+ £45.35
Price per unit Ex VAT
50 / 60 Hz Yes Yes Yes Yes Yes 3m AC Yes Yes Yes 0.6 A 9 MicroSD (TransFlash) 86.8mm

Trustpilot