TP-Link TC500 Outdoor IP Camera 1080P Night Vision 30m Swivel Tilt

MPN
TC500
Brand
TP-Link
EAN-13
4897098685860
Order Code
10-8425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The TP-Link TC500 IP camera delivers high-definition 1920 x 1080p resolution, ideal for detailed surveillance. This wireless IP CCTV camera supports microSD cards for local video storage and integrates seamlessly into a home or office network. Widely used for monitoring premises, it offers reliable and flexible security solutions via Wi-Fi connectivity.
Type microSD card
AC input frequency 50 - 60 Hz
AC input voltage 100 - 240 V
Audio system 2-way
Bluetooth No
Built-in HDD No
Built-in microphone Yes
Camera type Rotatable/tilting camera
Channel bandwidth 2400 MHz
Cloud-managed Yes
Colour White
Commodity code 8525890000
Connectivity technology Wireless
DC output current 1 A
DC output voltage 12
Depth 123mm
Dimensions (W x H x D) 123.8 x 90 x 123 mm
Ethernet LAN No
Form Factor Dome
Frame Rate 15 fps
Height 90mm
Infra-red wavelength 850 nm
IR range (max.) 30m
LED indicators Yes
LED Type IR
Lens viewing angle, horizontal 360°
Lens viewing angle, vertical 130°
Maximum resolution 1920 x 1080 pixels
Misc Attribute microSD card
Mounting Type Ceiling
Networking standards IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Night vision Yes
Night vision distance 30m
Number of cameras 1
Number of lenses 1
Number of sensors 1
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) -30 - 60°C
Optical sensor size 25.4 / 3 mm (1 / 3)
Package depth 145mm
Package height 210mm
Package weight 680g
Package width 160mm
Placement supported Outdoor
Power source type DC
Product colour Black, White
Screen size diagonal (inches) 1.0in
Security algorithms WPA, WPA2-PSK
Signal standard IP
Storage relative humidity (H-H) 5 - 90%
Storage temperature (T-T) -40 - 60°C
Supported graphics resolutions 1920 x 1080 (HD 1080)
Transfer Type Wireless
Used at Indoors
Video formats supported H.264
Viewing Angle 360°
Weight 1.20
Width 123.8mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)

Reviews

Be the first to submit a review

Trustpilot