TP-LINK Tapo T110 Smart Contact Sensor Long Battery Life App Alerts

MPN
Tapo T110
Brand
TP-Link
EAN-13
4897098682951
Order Code
10-8422
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

TP-Link Tapo T110 Door/window contact offers wireless and remote control capabilities. This device features LED lights for status indication. It is typically used to enhance home security by monitoring doors and windows.
Battery Included Yes
Battery type CR2032
Connectivity technology Wireless
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 12.3mm
Dim (L x W x H) 12.3 x 37.5 x 61.4 mm
Height 61.4mm
Hub Required
LED indicators Yes
Length 12.3mm
Number of batteries supported 1
Number of products included 1 pc(s)
Operating Frequency 922 MHz
Operating temperature (T-T) 0 - 40°C
Package depth 85mm
Package height 22mm
Package weight 24g
Package width 66mm
Power supply (LOV) battery-powered
Product colour White
Quick start guide Yes
Screen size diagonal (inches) 1.0in
Self-adhesive tape Yes
Suitable For Door/Window
Transfer Standard (Smart Home) Wi-Fi
Weight 0.05
Width 37.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot