TP-LINK Computer Accessories 625762

TP-Link Brand: TP-Link
The TP-Link smart home devices include contact sensors and temperature and humidity monitors designed for efficient home monitoring and automation.
Description Image Product Buy Pricing (Ex VAT) Battery Included Type Accuracy Battery type Battery life (max) Certification Checking interval Cloud integration Compliance certificates Dim LED indicators Height Number of products included Operating Frequency Energy efficiency rating Humidity measuring range Operating temperature (T-T) Package height Package weight Operating relative humidity (H-H)
TP-LINK Tapo T110 Smart Contact Sensor Long Battery Life App Alerts
TP-LINK Tapo T110 Smart Contact Sensor Long Battery Life App Alerts
Extended range
Order code: 10-8422
MPN: Tapo T110

Available to back orderBack order, lead time 11 days
1+ £22.44
10+ £21.60
Price per unit Ex VAT
Yes CR2032 (L x W x H) 12.3 x 37.5 x 61.4 mm Yes 61.4mm 1 pc(s) 922 MHz 0 - 40°C 22mm 24g
TP-LINK Tapo T310 Smart Mini Temperature and Humidity Monitor, 2-yr Battery
TP-LINK Tapo T310 Smart Mini Temperature and Humidity Monitor, 2-yr Battery
Extended range
Order code: 10-8423
MPN: Tapo T310

Available to back orderBack order, lead time 11 days
1+ £37.41
Price per unit Ex VAT
Freestanding 3% CR2450 2 year(s) FCC, CE, R-NZ, UKCA, JRF, VCCI,\nNCC, RCM 2 s Manufacturer-specific RoHS (L x W x H) 12.3 x 46 x 46 mm 46mm n.rel. 0 - 99% -20 - 60°C 26mm 56g 0 - 99%

Trustpilot