TP-Link TAPO S210 TP-Link Tapo Smart Light Switch 1-Gang 1-Way

MPN
TAPO S210
Brand
TP-Link
EAN-13
4897098682555
Order Code
72-2421
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Make the Seamless Switch to Smart Living.
Tapo Smart Switch


Control Anyway You Want
Make your traditional lighting smart with the Tapo Smart Switch. Turn your lights on and off with your voice, or control them from your phone. Thanks to the switch's battery-powered design with 1+ year battery life, enjoy the smart lifestyle without rewiring your home or replacing your current bulbs.

Works for Most House and Appartment
Tapo smart switch does not require the Neutral wire. No need to rewire, just like traditional dumb switches. Normal smart switch requires the Neutral wire to work. 9% of families need an eletrician to rewire before they can install the switch.

Worry-Free Maintenance
Tapo smart switch uses two AAA/LR3 batteries. The tool-less battery replacement design allows you to do it by yourself.
  • Remote Control – Instantly turn the light on/off wherever you are through the Tapo app
  • Voice Control– Manage your switch with voice commands via Amazon Alexa or the Google Assistant
  • Schedule – Preset a schedule to automatically manage devices
  • Away Mode – Automatically turn the light on and off at different times to give the appearance that someone is home
  • Tool-Free Battery Replacement - Easily replace batteries after installation, no need of other tools
  • No Neutral Wire Required - Super easy wiring. No neutral wire required

Reviews

Be the first to submit a review

Trustpilot