TP-Link TAPO L530B(2-PACK) 8.7 W, 2700 K, 806 lumens, IEEE 802.11b/g/n, 2.4

MPN
TAPO L530B(2-PACK)
Brand
TP-Link
EAN-13
1210002613088
Order Code
72-6671
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Pack of 2 - Tapo L53B colour changing smart bulb Instantly Transform Any Space
- Multicolour
- Dimmable
- Schedule & Timer
- Voice Control
- Away Mode
- Easy Setup
- No Hub Required
- Energy Saving
- Tapo Ecosystem
- B22 Socket

Colour Your Life

Immersive lighting for any scenario

Easily design scenarios for your daily routine or special activities by customizing brightness, colour temperature (2,5-6,5 K), and colours—with 16,, hues to choose from.

Dimmable
Adjust with Ease

Manage the lighting at your fingertips to create the perfect atmosphere in your home at any time.

6W Equivalent | Brightness 86 lumens

Present for Convenience
Found your favourite lighting for watching movies? Save it as a setting you can simply select for future movie nights.

Schedule & Timer

Easily Manage Your Life
Create regular schedules and count plans to turn on/off with the brightness you set. Sunrise and sunset modes allow the light to activate automatically according to your time zone.

Hey Google, dim the
light to 5% brightness. Alexa, change the
light to yellow.

Start a Lifestyle Powered by Your Voice
Works with Amazon Alexa and Google Assistant to free up your hands. Just say “Alexa, turn on the light” or “Hey Google, dim my bedroom lights.”

Streamline Your Life with Remote Control
With L53B and the Tapo app, you just need one tap on your smart phone, then everything is on. No matter how late you arrive home ,Tapo is always there. Welcome home!

Go on Vacation with Peace of Mind
Away Mode turns your lights on/off at random intervals to make it look like someone is home—deterring anyone with ill intent.

No Hub Required
Connect the L53B Light to your home Wi-Fi network, then you are all set. No need for extra hubs or other devices.

Energy Saving
Advanced technology allows Tapo L53B to use less energy than normal LED lights—only 8.7 W for 86 lm (6 W equivalent).

Tapo Ecosystem
The Tapo app puts total control in the palm of your hand. Tapo’s ever-growing ecosystem makes your home truly smart.

Easy Setup with Streamline Configuration
Follow the step-by-step guide to complete setup in mere minutes.

Download the Tapo app
Screw in the Light Bulb
Follow the guidance in the app
  • Multicolour – Easily design scenarios for your daily routine or activities by customizing brightness, light temperature, and colors–with 16,, hues to choose from
  • 6-watt equivalent – LED bulb produces up to 86 lumens white brightness and has a dimming range from 1% to 1%
  • Preset for Convenience – Found your favorite lighting for watching movies? Save it as a setting you can simply select for future movie nights
  • Schedule & Timer – Create schedules and count plans to turn on/off with the brightness/color you set
  • Sunrise and Sunset Modes – Automatically activate your light according to your time zone
  • No Hub Required – Connect the L53B light to your home wifi, then you are all set
  • Voice Control – Manage the lights with your voice commands as Tapo works with Amazon Alexa and Google Assistant
  • Remote Control – Take your phone out for the pocket and open the Tapo app to control your light remotely
  • Away Mode – Automatically simulate someone being at home to frighten away, unwanted visitors
  • Restore Last Light State – the bulb automatically returns to its previous power-off state

Reviews

Be the first to submit a review

Trustpilot