TP-Link TAPO C225 TP-Link Tapo Pan/Tilt AI Home Security Wi-Fi Camera

MPN
TAPO C225
Brand
TP-Link
EAN-13
4897098686683
Order Code
72-2671
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Smart. Secure. Easy.
Panoramic Recording & Privacy Protection

Physical Privacy Mode
Maintains your privacy by blocking the lens with the camera’s own housing.

2K QHD Clear View
With a F1.6 large aperture, Tapo C225 captures more light to create crisper images.

Smart AI Detection and Notification
Smart AI identifies people, pets, and vehicles while recognizing a baby crying and other sounds, notifying users as needed.

Human Detection
Notice everyone moving through your camera’s field of view.

Pet Detection
Know what your fur baby is up to with the Tapo app.

Abnormal Sound Detection
Notifies you when hard sounds are detected.

Customizable Night Vision
Switch to the 94nm IR invisible LED to watch over your baby without interrupting their sleep.

Starlight Sensor
The highly-sensitive starlight sensor captures higher-quality images even in low-light conditions.

Smart Motion Tracking
Precisely tracks and follows a subject, keeping it within the camera’s field of view with up to 12°/s rotating speed.

Flexible Storage Choice
Save recorded videos on the MicroSD Card†(up to 512 GB) or by using Tapo Care** cloud storage services.

Activity Zones
Notifies you when activity is detected in specific zones.

Cross-Line Detection
Notifies you when something or someone passes a set boundary.

Sound and Light Alarm
Trigger sounds and light as an alarm when motion is detected.

Panoramic View
Generate a panoramic view by photographing the surrounding environment.

Two-Way Audio
Enables communication through a built-in microphone and speaker.
  • Physical Privacy Mode-Maintain privacy with the lens blocked by the housing when physical privacy mode is enabled
  • Smart AI Detection and Notification-Smart AI indentifies people, pets and vehicles while also recognizing abnormal sounds, notifying users as needed
  • Pan and Tilt-Provides 36° horizontal field of view
  • Smart Motion Tracking-Tracks and follows a subject, keeping it within the cameras field of view
  • Starlight Sensor-The high-sensitive starlight sensor captures higher-quality images even in low-light conditions
  • Sound and Light Alarm-Trigger light and sound effects to frighten away unwanted visitors
  • Two-Way Audio-Enables communication through a built-in microphone and speaker
  • Easy-Setup-Follow the in-app instructions to easily set up within minutes

Reviews

Be the first to submit a review

Trustpilot