TP-Link RE705X TP-Link RE705X network extender Network transmitter & receiver

MPN
RE705X
Brand
TP-Link
EAN-13
4897098683125
Order Code
72-5755
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 24/10/2026

Cover Every Corner with Blazing Fast WiFi 6

AX3 WiFi 6 Range Extender

Life in the fast lane with advanced WiFi6

WiFi 6 comes with it all: faster speeds, lower latency, and more connections. It also features 25% faster data throughput compared with last-gen WiFi thanks to 124-QAM.† With this speed boost, experience high-speed and stable WiFi throughout your rooms.

Double Channel Speed with HE16
Higher Efficiency, Lower Latency

Supports 2x2 16MHz on the 5G band, enjoys wider bandwidth and faster speed than the traditional 8MHz.‡

4 high-performance amplifiers, we got you covered

Enjoy 4K streaming and gaming in whatever room you’re in thanks to RE75X’s 4 high-performance amplifiers. Whether you’re sharing a pad with friends or living in your forever home, RE75X sends out strong signals to those hard-to-cover areas.

OFDMA
More efficient data.

Orthogonal Frequency Division Multiple Access helps integrate the data of different end devices for higher efficiency.‡

Beamforming
Strong, targeted WiFi.

Find the direction of your phone or laptop, and accelerate your signal strength.

Adaptive Path Selection

Keeps your network running at top speed by automatically choosing the fastest connection path to the router.

Flexibly Create Whole Home Mesh WiFi

If you have any dead zones at home, just add another Easymesh-Compatible router/WiFi extender to further form your whole home mesh WiFi. No more searching for a stable connection.

Wide.
Wider.
Widest.

Keep your internet focused on a single room or blanket an entire floor with WiFi by picking between 3 strength levels on the Tether app.

Built-In
Access Point Mode

RE75X is more than a wireless range extender. Simply plug an Ethernet cable into its Ethernet port, and easily turn your wired internet connection into a 2×2 MU-MIMO dual band wireless access point.

Control at Your Fingertips

Set up and manage your WiFi through the TP-Link Tether app from your phone (Android, iOS), including TP-Link routers and range extenders.





  • Up to 3. Gbps Dual Band Wi-Fi: Separates 5 GHz (242 Mbps) and 2.4 GHz (574 Mbps) WiFi bands for faster speeds and greater capacity with the WiFi 6 technology.†
  • Smart Roaming: Walk from room to room and stay connected with the fastest possible speeds.§
  • EasyMesh-Compatible: Flexibly creates a Mesh network by connecting to an EasyMesh-compatible router for seamless whole-home coverage.◇
  • AP Mode: Create a new WiFi access point through the Gigabit Ethernet port to enhance your wired network with WiFi capability
  • Adaptive Path Selection: Automatically choose the fastest connection path to the router
  • Gigabit Ethernet Port: Provides faster wired connections to smart TVs, computers, and gaming consoles
  • Easy Setup: Plug in and then easily set up via a press of the WPS button or via the Tether App
  • Ultimate Compatibility: Extends the range of any Wi-Fi router or wireless access point.*

Reviews

Be the first to submit a review

Trustpilot