TP-Link RE315 TP-Link AC1200 Mesh Wi-Fi Range Extender

MPN
RE315
Brand
TP-Link
EAN-13
1210002613965
Order Code
73-0872
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Expand Dual Band WiFi Everywhere
AC12 Mesh WiFi Extender

Boost Whole Home WiFi with Your Existing Router
A single router has limited WiFi coverage and always causes WiFi dead zones. RE315 wirelessly connects to your existing router and expands its WiFi signal into areas it can’t reach on its own. Enjoy your stable network experience wherever you are at home.

WiFi keeps Strongest for Unlimited Moving
With TP-Link Mesh Technology, it’s easy to form a Mesh network with a single WiFi name for seamless whole home coverage. Just connect RE315 to a OneMeshTM router. Always enjoy the strongest WiFi when you’re walking around with no need to search around for a stable connection.

Enjoy a Mesh Network with Your Existing Router
Want a Mesh network? Hesitate on whether to replace your existing router and buy a Mesh set?
TP-Link OneMesh™ resolves your dilemma.

Faster Dual Band WiFi up to 12 Mbps
RE315 delivers dual band (2.4 GHz and 5 GHz) to transmit WiFi signals, doubling the performance of each band. It enables you to keep more devices connected at the same time with its 3 Mbps 2.4 GHz and 867 Mbps 5 GHz dual bands. Use the 2.4 GHz band to send email and browse the web and the 5 GHz band for gaming and HD streaming.

Adaptive Path Selection: Keeps Itself Working at Top Speed
Adaptive Path Selection keeps your network running at optimal speeds by automatically choosing the fastest connection path to the router. Always keep your devices fast and stable—ideal for network environments crowded with many devices and applications.

High Speed Mode: Maximized Speed with Dedicated Backhaul
Uses one dedicated WiFi band as backhaul and another dedicated WiFi band as an access point to maximize the bandwidth on the extended WiFi.

Built-In Access Point Mode
RE315 is more than a wireless range extender. Simply plug an Ethernet cable into its Ethernet port and easily turn your wired internet connection into a 2×2 MIMO dual band wireless access point.

Secure One-Touch Connection for Easy Setup
Step 1: Simply press the WPS button on your router and, within 2 minutes, the WPS button on RE315 will connect to the network.
Step 2: Once connected, place RE315 at the best location—without reconfiguration.

Find the Best Location with the Smart Signal Indicator
The smart signal indicator lets you see signal strength from the existing router at a glance. Easily to find the best place to position your range extender to extend your WiFi.

Control at Your Fingertips
Set up and manage your WiFi through the TP-Link Tether app from your smartphone (Android, iOS), including TP-Link routers and range extenders.
  • Eliminate weak signal areas with whole home WiFi coverage
  • 2.4 GHz (3 Mbps) and 5 GHz (867 Mbps) dual-band WiFi connection ensures more stable wireless experience
  • Creates a Mesh network by connecting to a OneMesh router for seamless whole-home coverage
  • Adaptive Path Selction – connects to the fastest connection path to the router automatically and runs at top-speed
  • High Speed Mode – maximizes speed by using one WiFi band as dedicated backhaul, ideal for HD streaming and gaming
  • AP Mode – create a new Wi-Fi access point to enhance your wired network with Wi-Fi capability
  • Smart signal indicator helps to fi­nd the best location for optimal Wi-Fi coverage by showing the signal strength
  • Push the WPS button to easily connect to the router and you can uniformly manage from the Tether app or Web UI
  • Works with any Wi-Fi router or wireless access point

Reviews

Be the first to submit a review

Trustpilot