TP-Link MC100CM TP-Link MC100CM network media converter 100 Mbit/s 1310 nm

MPN
MC100CM
Brand
TP-Link
EAN-13
1210002619332
Order Code
71-5486
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 28/09/2026

The MC1CM is a media converter designed to connect 1BASE-FX fiber to 1Base-TX copper and vice versa. Complies with IEEE 82.3u 1/1Base-TX and 1Base-FX standards, the MC1CM is designed using multi-mode fiber cable with an SC-Type terminal for physical connections. The MC1CM supports longwave (LX) laser specification at a full wire speed forwarding rate. It works at 131nm on both transmitting and receiving data. Auto MDI/MDI-X for TX port, Auto negotiation of duplex mode for flexibility. The MC1CM will transmit at extended fiber optic distances utilizing multi-mode fiber up to 1.2 miles (2km).
  • Complies with 82.3u 1/1Base-TX, 1Base-FX standards
  • Auto-negotiation of Half-Duplex / Full-Duplex transfer mode
  • Extends fiber distance up to 1.2 miles (2km)

Reviews

Be the first to submit a review

Trustpilot