TP-Link M7450 TP-Link 300Mbps LTE-Advanced Mobile Wi-Fi M7450

MPN
M7450
Brand
TP-Link
EAN-13
6935364081836
Order Code
72-9591
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/11/2026

Do More with a Faster Mobile Connection up to 3Mbps

The M745 supporting the 4G LTE network LTE-A Cat.6, which is used Carrier Aggregation. This advanced technology merges the fragmented LTE band into a "virtual" wider band to increase the data rate, ,to provide fast 4G speeds of up to 3Mbps. You can enjoy HD movies without interruption, downloading files in seconds, and smooth online gaming.

Share AC12 Wi-Fi with 32 Wireless Devices Simultaneously

The M745 provides selectable dual band Wi-Fi, 867Mbps at 5GHz or 3Mbps at 2.4GHz. It can easily share a 4G/3G connection with up to 32 wireless devices like tablets, laptops, and mobile phones at the same time. With this convenient companion, you can share your Wi-Fi with your friends everywhere.

Power to Keep Working All-day-long about 15 Hours

M745 is equipped with a powerful 3mAh battery. On its own, it can work effortlessly up to 15 hours at full capacity and stand by for over 9 hours. M745 can be recharged via a micro USB cable connected to a laptop, portable charger or adapter for endless hours of 4G sharing.

Your Perfect Daily Wi-Fi Partner

The smooth curves and elegant, compact design make the lightweight M745 perfect for personal travel, business trips, outdoor activities, and everywhere else life takes you.

Advanced Screen & Menu for Easy Using

The intuitive screen display of M745 makes it easy to stay within your data budget and avoids going over the monthly data cap. The screen also displays other much more information of battery life, signal strength, Wi-Fi status, connected users and more.

Wireless Media Sharing from Micro SD Card

It's now easier than ever to share photos, music, videos and more in your mobile network from a micro SD Storage - supports optional storage of up to 32G.

Easy Management with tpMiFi App

With the tpMiFi App, you can easily access and manage the M745 from your connected iOS/Android devices. The tpMiFi app allows you to establish data limits, control which devices can access your Wi-Fi, send messages, and share media files to/from a removable Micro SD card.
  • LTE-Advanced cat6 supported with up to 3Mbps download and 5Mbps upload speeds
  • Supports up to 32 devices simultaneously
  • Selectable 3Mbps at 2.4GHz or 867Mbps at 5GHz dual band Wi-Fi
  • All useful information at a glance with screen display
  • 3mAh battery for up to 15 hours of working
  • Equipped with a micro SD card slot for up to 32GB of optional storage
  • Easy management with the tpMiFi App

Reviews

Be the first to submit a review

Trustpilot