TP-Link HC220-G5(1-PACK) TP-Link AC1200 Whole Home Mesh WiFi System

MPN
HC220-G5(1-PACK)
Brand
TP-Link
EAN-13
4897098685891
Order Code
73-1251
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Fast. Stable. Everywhere.
AC12 Whole Home Mesh WiFi System

Whole Home Coverage
Empowered by EasyMesh technology, HC22-G5 provides a strong WiFi signal in every corner of your home. Wireless connections and optional Ethernet backhaul work together to link each unit, providing even faster network speeds and truly seamless coverage. Want more coverage? Simply add another HC22-G5 whenever you want.

Seamless Roaming with One Wi-Fi Name
All units work together to form one unified network. Your mobile device will automatically connect to the fastest unit when you move through your home, creating a truly seamless WiFi experience.

2-in-1 Router and Access Point Modes
Flexible and multifunctional, HC22-G5 includes a variety of features to serve as a router or access point. Choose the mode for actual network demands and experience maximum wireless flexibility.

Robust Network Protection

WPA3 Security
Higher password safety and enhanced protection against brute-force attacks

Multi-SSID
Create guest networks for visitors and keep your main network secure

Parental Controls
Block inappropriate content and restrict time spent online

Easy to Set Up and Use
You can set up your device in minutes, whether you prefer the intuitive Aginet app or the powerful web interface. The Aginet app allows you to manage network settings from your smart phone or tablet.

Support TR-69 Remote Management
ISPs can remotely configure and manage the devices via ACS (Auto-Configuration Server). High-level operations are also supported thanks to compatibility with TR-181, TR-111, and TR-143 protocols.

Aginet Solution:
End-to-End Management System for ISPs

Aginet Solutions offer ISPs powerful and flexible platforms to manage multiple devices for connected home, such as dynamic service provisioning, zero-touch firmware upgrading and remote troubleshooting and mesh WiFi diagnostics.
  • Faster Connections: Speeds up to 12 Mbps—867 Mbps on 5 GHz and 3 Mbps on 2.4 GHz
  • Boosted Seamless Coverage: Achieve seamless whole home coverage with a clearer and stronger WiFi signal
  • One Unified Network: Multiple units form a whole-home network that auto-selects the best connection as you move around your home
  • Enhanced Security: WPA3 encryption, Multi-SSID, and Parental Controls provide personalized and safer online experience
  • EasyMesh Compatible: Provides whole home WiFi coverage with standard mesh technology
  • Easy Setup: Set up your mesh WiFi in minutes with the powerful Aginet app
  • Remote Management: TAUC cloud management, TR-98, TR-181, TR-111, and TR-143 are supported

Reviews

Be the first to submit a review

Trustpilot