TP-Link ER8411 TP-Link Omada VPN Router with 10G Ports

MPN
ER8411
Brand
TP-Link
EAN-13
4897098683132
Order Code
73-0717
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £609.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/11/2026

Future-Proof Your Business with 1G Enterprise Connectivity
Omada VPN Router with 1G Ports


Centralized Cloud Management
Seamless integration into the Omada SDN platform

Quad-Core 2.2 GHz CPU
Enterprise–level hardware design provides maximum performance

Two 1GE SFP+ Ports
High-bandwidth aggregation with 1× WAN and 1× WAN/LAN ports

Up to 1 WAN Ports
Multi-WAN Load Balance raises the utilization rate of multi-line broadband

Two USB 3. Ports
Available 4G/3G Modem connection for LTE WAN backup

High-Capacity Performance
Supports up to 2,3, concurrent sessions

High-Security VPN
Enterprise-standard SSL / IPSec / PPTP / L2TP VPN & OpenVPN / L2TP over IPSec VPN

Enhanced Security
Powerful Firewall, DoS defense, IP/MAC/URL/ Keyword filtering

Dual Redundant Power Supplies
Carrier-class reliability for enterprise networking

High-Capacity Performance with Quad-Core 2.2 GHz CPU
Manage your entire business network with the right amount of processing power. Dual redundant power supplies further ensure carrier-class reliability for enterprise networking.

Maximize the 1G Broadband with Omada Enterprise Gateway
Maximized 1G Broadband with the Omada Enterprise Gateway Build your lightning-fast network with Omada ER8411 — an enterprise VPN router with 1G ports. It surpasses the need for high-speed, reliable, and safe enterprise networks, ideal for large-scale deployments such as offices, schools, and hotels.

1× WAN Ports & One USB WAN for Mobile Broadband
Up to 1× WAN SFP+, SFP, and RJ45 ports allow the router to support various internet access requirements. Multi-WAN Load Balancing distributes data streams according to the bandwidth proportion of every WAN port to raise the utilization rate of multi-line broadband. Connect a 4G/3G modem to one of the USB 3. ports for LTE WAN backup.

High-Security and High-Performance VPN
ER8411 supports pass-through traffic and multiple VPN protocols, including SSL, IPSec, PPTP, and L2TP in Client/Server mode. One-click auto IPSec VPN simplifies VPN configuration and facilitates network management and deployment. The router also features built-in VPN engine hardware, allowing support and management of hundreds of IPSec, PPTP, L2TP, SSL VPN, and OpenVPN Tunnels.

Robust Security Features

Powerful Firewall
Advanced firewall policies protect your network and data.

IP/MAC/URL/Keyword Filtering
Forcefully prevent viruses and attacks from intruders.

Convenient VLAN Support
Create virtual network segments for enhanced security and simplified network management.

IP-MAC Binding
Reserves static IP assignment for clients to defend against ARP attacks and spoofing.

DoS Defense
Automatically detects and blocks Denial of Service (DoS) attacks such as TCP/UDP/ICMP Flooding, Ping of Death, and other related threats.

One-Click ALG Activation
One-Click ALG Activation for applications such as FTP, H323, SIP, IPSec, and PPTP.

Seamless Integration into Omada SDN
The Omada Software Defined Networking (SDN) platform integrates network devices including access points, switches, and routers to provide 1% centralized cloud management and create a highly scalable network—all controlled from a single interface.
  • Integrated into Omada SDN: Zero-Touch Provisioning (ZTP), Centralized Cloud Management, and Intelligent Monitoring
  • Centralized Management: Cloud access and Omada app for ultra convenience and easy management
  • Two 1GE SFP+ Ports: 1× WAN and 1× WAN/LAN 1GE SFP+ ports provide high-bandwidth aggregation connectivity
  • Up to 1 WAN Ports: Fiber and RJ45 WAN ports with load balance raise the utilization rate of multi-line broadband
  • Highly Secure VPN: Enterprise-standard SSL/ IPSec / PPTP / L2TP VPN & OpenVPN / L2TP over IPSec VPN are ideal for use across multiple branches and for WFH
  • Abundant Security Features: Powerful Firewall, DoS defense, IP/MAC/URL filtering, and IP-MAC Binding, and One-Click ALG Activation provide world-class security

Reviews

Be the first to submit a review

Trustpilot